- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-530654-6
TE Connectivity / AMP Brand
7-530654-6
CONN LOW PRO 22 POS 156SOL-EYE
View Datasheet Ask the Datasheet Accessories Notify Me
- 22 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.97 mm
- Post Type = Solder Eyelet Contact
- With Mounting Ears
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-530654-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.96 mm |
| Number of Contacts: | 44 |
-
This product is discontinued, but still in stock.