- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 7-520365-2
7-520365-2
TE Connectivity / AMP Brand
ULTRA-FAST .110/.125 ASY REC 26-22 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST .110/.125 ASY REC 26-22 TPBR
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 2.79 x 0.51 mm, 3.18 x 0.51 mm
- Brass Material
Search Keywords: 75203652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-520365-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:Violet
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,053
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.1474
3,000
$0.1340
6,000
$0.1298
9,000
$0.1295
12,000
$0.1278
27,000
$0.1268
51,000
$0.1259
102,000 +
$0.1210
Click for Quote
Log in
to unlock special pricing