Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-5179180-1

0.8FH,R09H.5,040,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,R09H.5,040,30/Sn,TR,SC
Product Highlights:
  • Receptacle
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 751791801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-5179180-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Housing Material: Matte
PCB Contact Termination Area Plating Material Finish: Matte
Contact Type: Socket
Packaging Quantity: 500
Connector Height: .354 in, 9 mm
PCB Mount Alignment: With
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Assembly Process Feature Material: Steel
Packaging Reel Diameter: .5 in
Housing Temperature Rating: High
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Connector & Contact Terminates To: Printed Circuit Board
Insulation Resistance: 2 MΩ
PCB Mount Orientation: Vertical
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
PCB Connector Assembly Type: PCB Mount Receptacle
Mating Alignment Type: Polarization
UL Flammability Rating: UL 94V-0
Board-to-Board Configuration: Parallel
Circuit Application: Signal
PCB Mount Retention: Without
PCB Mount Alignment Type: Positioning Bosses
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Connector Mounting Type: Board Mount
Mating Tab Thickness: .008 in, .2 mm
Connector System: Board-to-Board
Dielectric Withstanding Voltage (Max): 500 VAC
Rectangular Termination Post & Tail Width: .012 in, .3 mm
Sealable: No
Contact Layout: Inline
PCB Contact Termination Area Plating Material: Tin
Mating Tab Width: .016 in, .4 mm
Mating Entry Location: Top
Stack Height: .354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
Mating Alignment: With
Contact Current Rating (Max): .5 A
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Termination Method to Printed Circuit Board: Surface Mount
Number of Positions: 40
Stackable: Yes
Assembly Process Feature: Pick and Place Cover
Operating Voltage: 100 VAC
Centerline (Pitch): .031 in, .8 mm
Packaging Type: Tape & Reel
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-5179180-1 RoHS compliant?
Yes, 7-5179180-1 is RoHS compliant.
What is the lead time for 7-5179180-1?
The standard lead time for 7-5179180-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$8.84
375
$8.81
500
$8.86
750
$4.67
1,125
$3.28
1,500 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!