help desk software
Image is representational - see mfr. specs

0.8FH,P07H.5,100,30/Sn,TR,SC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,P07H.5,100,30/Sn,TR,SC
Search Keywords: 751779864
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-5177986-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    450
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    100 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
450
$17.07
900
$9.02
1,350
$6.20
1,800 +
$6.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments