- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 750877-5
750877-5
TE Connectivity / AMP Brand
50SR TERMINATOR COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
50SR TERMINATOR COVER
Product Highlights:
- Hardware
- Hardware Type = Wire Lacing Cover
- 50 Positions
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7508775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:750877-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Lacing Cover
-
Dimension:39.75 x 4.85 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.3658
1,000
$0.3325
2,500
$0.2939
5,000
$0.2619
7,500
$0.2548
10,000
$0.2541
15,000 +
$0.2480
Click for Quote
Log in
to unlock special pricing