- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 750831-1
750831-1
TE Connectivity / AMP Brand
.050SR FEM SCRLCK KIT,SLIM LN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.050SR FEM SCRLCK KIT,SLIM LN
Product Highlights:
- Female Screw Locks
- Unfinished Body Finish
- Thread Size = 4-40
- Thread Length = 4.57 mm
- Screwlock Style = Screwlock Only
Search Keywords: 7508311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:750831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Screw Lock
-
Dimension:9.91 x 4.32 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,531
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$4.21
100
$3.97
250
$3.70
500
$3.50
1,000
$3.34
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing