- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 750752-1
750752-1
TE Connectivity / AMP Brand
68 50SR BKSHELL KIT W/BOOT
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR BKSHELL KIT W/BOOT
Product Highlights:
- Hardware
- Hardware Type = Shielding Hardware Enclosure Kit
- Number of Positions = 68
- Cable Insulation Diameter = 13.97 mm
- With Mating Connector Lock
Search Keywords: 7507521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:750752-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.