- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 750327-2
TE Connectivity / AMP Brand
750327-2
Mini DIN, 6 pos, Vertical, Unshielded
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:750327-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shielded Miniature Circular DIN
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:6
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-