- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749925-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
749925-3
Conn SCSI PL 50 POS 1.27mm IDT ST Cable Mount 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SCSI PL 50 POS 1.27mm IDT ST Cable Mount 50 Terminal 1 Port
Product Highlights:
- Connector
- Connector Type = Plug
- 50 Positions
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7499253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749925-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
13 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 749925-3 discontinued?
Yes, 749925-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 749925-3?
The recommended replacement for 749925-3 is 5749621-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 749925-3 RoHS compliant?
Yes, 749925-3 is RoHS compliant.
What is the lead time for 749925-3?
The standard lead time for 749925-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.