- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749879-5
749879-5
TE Connectivity / AMP Brand
50 50SR PNL MNT PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
50 50SR PNL MNT PLUG ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7498795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749879-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
640
MOQ for out of Stock Qty:
640
Order Increment:
10
14 Weeks
can ship
9/7/26