Available Replacements
ROHs 등가
5-749877-9 5-749877-9 TE Connectivity / AMP Brand
5-749877-9

TE Connectivity / AMP Brand

In Stock: 212

Minimum Order: 6

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749877-9

100 50SR PANEL MOUNT RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
100 50SR PANEL MOUNT RCPT
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7498779
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749877-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749877-9 RoHS compliant?
No, 749877-9 is not RoHS compliant.
What is the lead time for 749877-9?
The standard lead time for 749877-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
96
Order Increment:
6
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$86.77
30
$86.55
54
$86.34
96
$86.12
192
$45.45
288
$31.26
384 +
$30.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!