Available Replacements
ROHs Eşdeğeri
5-749877-7 5-749877-7 TE Connectivity / AMP Brand
5-749877-7

TE Connectivity / AMP Brand

In Stock: 144

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749877-7

68 50SR PANEL MOUNT RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
68 50SR PANEL MOUNT RCPT
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 68 Positions
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7498777
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749877-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749877-7 RoHS compliant?
No, 749877-7 is not RoHS compliant.
What is the lead time for 749877-7?
The standard lead time for 749877-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
Order Increment:
8
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
128
$52.61
256
$27.77
384
$19.10
512 +
$18.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!