Available Replacements
ROHs Eşdeğeri
5-749877-5 5-749877-5 TE Connectivity / AMP Brand
5-749877-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 160

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749877-5

50 50SR PANEL MOUNT RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
50 50SR PANEL MOUNT RCPT
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 50 Positions
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7498775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749877-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Shell Plating Material: Nickel over Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 749877-5 discontinued?
Yes, 749877-5 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749877-5 RoHS compliant?
No, 749877-5 is not RoHS compliant.
What is the lead time for 749877-5?
The standard lead time for 749877-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$16.57
30
$16.27
50
$15.96
90
$15.65
640
$15.34
1,000
$13.15
2,500 +
$11.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!