- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749854-1
749854-1
TE Connectivity / AMP Brand
Backshell Kit 180° Nickel Over Copper Zinc Individual
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Backshell Kit 180° Nickel Over Copper Zinc Individual
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 100
- Cable Insulation Diameter = 12.70 mm
- With Mating Connector Lock
Search Keywords: 7498541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749854-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell Kit
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector SCSI
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent