Available Replacements
Non-RoHS Equivalent
749810-2 749810-2 TE Connectivity / AMP Brand
749810-2

TE Connectivity / AMP Brand

In Stock: 21

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749810-8

KIT SZ 2, HDE PLUG, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
KIT SZ 2, HDE PLUG, LEAD FREE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 15
  • Shielded
  • Plug
Search Keywords: 7498108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749810-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749810-8 discontinued?
Yes, 749810-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749810-8 RoHS compliant?
Yes, 749810-8 is RoHS compliant.
What is the lead time for 749810-8?
The standard lead time for 749810-8 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!