Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749808-7

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Kit
Product Highlights:
  • Cable Connector and Clamp
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Not Shielded
  • Plug
Search Keywords: 7498087
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    749808-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Cable Mount3516
  • Gender:
    PIN3507
  • Termination Method:
    Crimp3529
  • Shell Size:
    33527
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749808-7 RoHS compliant?
Yes, 749808-7 is RoHS compliant.
What is the lead time for 749808-7?
The standard lead time for 749808-7 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks can ship 6/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.62
10
$19.06
25
$18.31
50
$17.75
100
$17.19
250
$16.44
500 +
$12.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!