- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 749805-7
TE Connectivity / AMP Brand
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Connector and Clamp
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 9
- Shielded
- Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 749805-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |