- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749721-3
749721-3
TE Connectivity / AMP Brand
28 50SR VERT RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
28 50SR VERT RCPT ASSY
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 28
- Shielded
- With Mating Connector Lock
Search Keywords: 7497213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749721-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
205
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
205
$23.82
410
$12.57
615
$8.65
819 +
$8.47
Click for Quote
Log in
to unlock special pricing