- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749699-7
TE Connectivity / AMP Brand
749699-7
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
- Connector
- Receptacle
- Number of Positions = 68
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749699-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
- Item discontinued