- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749699-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
749699-5
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7496995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749699-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 749699-5 discontinued?
Yes, 749699-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 749699-5?
The recommended replacement for 749699-5 is 5749699-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 749699-5 RoHS compliant?
Yes, 749699-5 is RoHS compliant.
What is the lead time for 749699-5?
The standard lead time for 749699-5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.