- Home ›
- All Products›
- 749699-4
749699-4
TE Connectivity / AMP Brand
40 50SR CABLE RCPT KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
40 50SR CABLE RCPT KIT
Product Highlights:
- Connector
- Connector Type = Receptacle
- 40 Positions
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7496994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749699-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Shielded:Yes
-
Shell Plating Material:Nickel over Copper
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
Termination Cover Method:Assembled
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With Wire & Cable Type:Round Jacketed Cable
-
Cover Material:Thermoplastic
-
Packaging Quantity:15
-
Packaging Method:Kit
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Connector Product Type:Connector Kit
-
Number of Positions:40
-
Ribbon Cable Centerline Spacing:.025 in
-
UL Flammability Rating:UL 94V-0
-
Shell Material:Steel
-
Termination Cover:With
-
Contact Base Material:Phosphor Bronze
-
Connector System:Cable-to-Cable
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:30 – 28 AWG, .05 – .09 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Solid Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Latch Blocks
-
Termination Cover Type:Non Lacing
-
Primary Product Color:Black
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:30 µin
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
270
$28.21
540
$14.89
810
$10.24
1,080 +
$10.04
Click for Quote
Log in
to unlock special pricing