- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749656-5
749656-5
TE Connectivity / AMP Brand
50 50SR PANEL MOUNT RCPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR PANEL MOUNT RCPT
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- 50 Positions
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
Search Keywords: 7496565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749656-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
80
$46.73
160
$24.74
240
$17.41
320 +
$17.06
Click for Quote
Log in
to unlock special pricing