- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749621-9
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
749621-9
Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7496219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749621-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 749621-9 discontinued?
Yes, 749621-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749621-9 RoHS compliant?
No, 749621-9 is not RoHS compliant.
What is the lead time for 749621-9?
The standard lead time for 749621-9 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.