Available Replacements
ROHs Eşdeğeri
5749621-8 5749621-8 TE Connectivity / AMP Brand
5749621-8

TE Connectivity / AMP Brand

In Stock: 103

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749621-8

80 50S CABLE PLUG CONN/COV KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
80 50S CABLE PLUG CONN/COV KIT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 80
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7496218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749621-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749621-8 RoHS compliant?
No, 749621-8 is not RoHS compliant.
What is the lead time for 749621-8?
The standard lead time for 749621-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
81
$95.01
162
$50.15
243
$34.49
324 +
$33.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!