- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749621-3
TE Connectivity / AMP Brand
749621-3
.050 Series Cable Connectors (SCSI)
View Datasheet Ask the Datasheet Accessories
- Connector
- Plug
- Number of Positions = 28
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749621-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier's Standard Package:
160 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
-
- Item discontinued