Available Replacements
ROHs Equivalent
5749621-2 5749621-2 TE Connectivity / AMP Brand
5749621-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749621-2

D-Sub Connector - Plug - Male Pins - 26 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - IDC, Ribbon Cable Termination - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 26 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - IDC, Ribbon Cable Termination - Cable Mount.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 26
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7496212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749621-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749621-2 discontinued?
Yes, 749621-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749621-2 RoHS compliant?
No, 749621-2 is not RoHS compliant.
What is the lead time for 749621-2?
The standard lead time for 749621-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.801
21
$18.910
42
$18.870
105
$18.820
189
$18.770
378
$9.940
567
$6.990
756 +
$6.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!