- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749611-9
TE Connectivity / AMP Brand
749611-9
100 50SR PANEL MOUNT RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 100
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749611-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A