Available Replacements
ROHs Equivalent
1-749611-2
1-749611-2

TE Connectivity / AMP Brand

In Stock: 514

Minimum Order: 14

VIEW PRODUCT
Image is representational - see mfr. specs

26 50SR PANEL MOUNT RCPT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
26 50SR PANEL MOUNT RCPT
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 26 Positions
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7496111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    749611-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 102
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Price (USD)
Qty
Unit Price
14
$10.29
28
$10.27
56
$10.06
112
$9.84
252
$9.65
504
$9.52
1,008 +
$8.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!