Available Replacements
ROHs 등가
5749609-1 5749609-1 TE Connectivity / AMP Brand
5749609-1

TE Connectivity / AMP Brand

In Stock: 228

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749609-1

26 50SR KIT,75D,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
26 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 26
  • Cable Insulation Diameter = 6.86 mm
  • With Mating Connector Lock
Search Keywords: 7496091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749609-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 75 °
Connector Type: Connector D-Subminiature
Dimension: 34.67 x 32.77 x 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749609-1 discontinued?
Yes, 749609-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749609-1 RoHS compliant?
No, 749609-1 is not RoHS compliant.
What is the lead time for 749609-1?
The standard lead time for 749609-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.886
5
$6.260
25
$5.600
50
$5.590
100
$5.470
250
$5.250
500
$4.590
1,000
$3.610
2,500 +
$3.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!