Available Replacements
Эквивалент ROHs
749608-2 749608-2 TE Connectivity / AMP Brand
749608-2

TE Connectivity / AMP Brand

In Stock: 1,115

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749608-1

26 50SR KIT,ST,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
26 50SR KIT,ST,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 26
  • Cable Insulation Diameter = 6.86 mm
  • With Mating Connector Lock
Search Keywords: 7496081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749608-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 33.91 x 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749608-1 RoHS compliant?
No, 749608-1 is not RoHS compliant.
What is the lead time for 749608-1?
The standard lead time for 749608-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.17
10
$24.11
25
$24.05
38
$23.99
75
$14.96
113
$11.79
150 +
$11.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!