- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749204-1
749204-1
TE Connectivity / AMP Brand
68 50SR KIT,75D,UK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR KIT,75D,UK
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 68
- Cable Insulation Diameter = 10.16 mm
- With Mating Connector Lock
Search Keywords: 7492041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749204-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell Kit
-
Shell Size:N/A
-
Angular Function:75 °
-
Operating Temperature:N/A
-
Connector Type:Connector SCSI
-
Dimension:61.34 x 35.69 x 10.16 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$18.16
22
$17.30
88
$16.52
218
$15.80
654 +
$15.14
Click for Quote
Log in
to unlock special pricing