- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749197-1
749197-1
TE Connectivity / AMP Brand
Backshell Kit 180° Nickel Over Copper Zinc
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Backshell Kit 180° Nickel Over Copper Zinc
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 100
- Cable Insulation Diameter = 12.70 mm
- With Mating Connector Lock
Search Keywords: 7491971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell Kit
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector SCSI
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.