- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749196-2
749196-2
TE Connectivity / AMP Brand
80 50SR KIT,ST,UK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
80 50SR KIT,ST,UK
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 80
- Cable Insulation Diameter = 12.70 mm
- With Mating Connector Lock
Search Keywords: 7491962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749196-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:68.96 x 40.64 x 14.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$16.71
10
$13.83
25
$12.88
38
$12.82
75
$12.69
113
$12.38
150 +
$11.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT