Available Replacements
Эквивалент ROHs
5749195-2 5749195-2 TE Connectivity / AMP Brand
5749195-2

TE Connectivity / AMP Brand

In Stock: 489

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749195-2

68 50SR KIT,ST,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
68 50SR KIT,ST,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 68
  • Cable Insulation Diameter = 11.18 mm
  • With Mating Connector Lock
Search Keywords: 7491952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749195-2
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell Kit
Angular Function: 180 °
Connector Type: Connector SCSI
Dimension: 61.34 x 35.69 x 13.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749195-2 RoHS compliant?
No, 749195-2 is not RoHS compliant.
What is the lead time for 749195-2?
The standard lead time for 749195-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.806
75
$23.460
113
$18.490
150 +
$18.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!