- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749193-1
TE Connectivity / AMP Brand
749193-1
50 50SR KIT,ST,UK
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 50
- Cable Insulation Diameter = 9.02 mm
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 749193-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell Kit |
| Angular Function: | 180 ° |
| Connector Type: | Connector SCSI |
| Dimension: | 49.91 x 35.43 x 12.19 mm |
-
This product is discontinued, but still in stock.
-