- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749111-6
749111-6
TE Connectivity / AMP Brand
68 50SR CABLE PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR CABLE PLUG ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7491116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749111-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
90
$29.01
180
$15.36
270
$10.81
360 +
$10.59
Click for Quote
Log in
to unlock special pricing