- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749111-4
749111-4
TE Connectivity / AMP Brand
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7491114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749111-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.