Available Replacements
ROHs Equivalent
5749111-1 5749111-1 TE Connectivity / AMP Brand
5749111-1

TE Connectivity / AMP Brand

In Stock: 595

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749111-1

20 50SR CABLE PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 50SR CABLE PLUG ASSY
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 20
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7491111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    749111-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    100 VDC
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749111-1 RoHS compliant?
No, 749111-1 is not RoHS compliant.
What is the lead time for 749111-1?
The standard lead time for 749111-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$21.48
75
$13.39
113
$10.56
150 +
$10.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!