- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 749109-6
749109-6
TE Connectivity / AMP Brand
80 50SR CABLE PLUG SUB-ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 50SR CABLE PLUG SUB-ASSY
Search Keywords: 7491096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749109-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:68
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$45.45
9
$40.55
18
$39.34
27
$38.20
54
$36.11
108
$35.15
252 +
$34.68
Click for Quote
Log in
to unlock special pricing