- Home ›
- All Products›
- 749109-1
749109-1
TE Connectivity / AMP Brand
20 50SR CABLE PLUG SUB-ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 50SR CABLE PLUG SUB-ASSY
Search Keywords: 7491091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749109-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Rows:2
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Board
-
Compatible With Wire & Cable Type:Ribbon Cable
-
Number of Positions:20
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Shielded:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:28 AWG, 30 AWG, .051 mm², .08 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$20.93
25
$16.33
38
$15.04
50 +
$14.74
Click for Quote
Log in
to unlock special pricing