- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 749108-6
749108-6
TE Connectivity / AMP Brand
68 50SR CBL CONN TERM COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR CBL CONN TERM COVER
Product Highlights:
- Hardware
- Hardware Type = Terminating Cover
- Number of Positions = 68
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 7491086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749108-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,750
$2.802
7,500
$1.431
11,250
$0.974
15,000 +
$0.955
Click for Quote
Log in
to unlock special pricing