- Home ›
- All Products›
- 749108-5
749108-5
TE Connectivity / AMP Brand
60 50SR CBL CONN TERM COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
60 50SR CBL CONN TERM COVER
Search Keywords: 7491085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749108-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Number of Positions:60
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Terminating Cover
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.71
500
$1.30
750
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing