- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 749087-3
749087-3
TE Connectivity / AMP Brand
50SR SCREWLOCK KIT,FEMALE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
50SR SCREWLOCK KIT,FEMALE
Product Highlights:
- Accessory Type = Female Screw Locks
- Thread Size = 4-40
- Thread Length = 4.39 mm
- Screwlock Style = Screwlock Only
- Packaging Method = Bulk
Search Keywords: 7490873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749087-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Female Screw Lock
-
Dimension:9.65 x 4.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.24
50
$2.72
250
$2.52
500
$2.41
1,000
$2.31
2,500
$2.08
5,000
$1.91
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing