Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749087-2

50SR SCREWLOCK KIT,FEMALE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
50SR SCREWLOCK KIT,FEMALE
Product Highlights:
  • Female Screw Locks
  • Unfinished Body Finish
  • Thread Size = 4-40
  • Thread Length = 4.39 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 7490872
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    749087-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Screw Lock Kit
  • Dimension:
    9.65 x 4.75 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749087-2 RoHS compliant?
Yes, 749087-2 is RoHS compliant.
What is the lead time for 749087-2?
The standard lead time for 749087-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
23 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.40
10
$4.00
250
$2.58
500
$2.48
1,000
$2.45
2,000
$2.43
3,000
$2.40
4,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!