- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 749087-1
TE Connectivity / AMP Brand
749087-1
50SR SCREWLOCK KIT,FEMALE
View Datasheet Ask the Datasheet Accessories Notify Me
- Female Screw Locks
- Unfinished Body Finish
- Thread Size = 4-40
- Thread Length = 9.02 mm
- Screwlock Style = Screwlock Only
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 749087-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318190000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Screw Lock Kit |
| Dimension: | 14.27 x 4.75 mm |