- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 749080-1
TE Connectivity / AMP Brand
749080-1
50 50SR BSHELL KIT,MALE JSCREW
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 50
- Cable Insulation Diameter = 10.16 mm
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 749080-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 52.96 x 32.26 x 12.2 mm |