- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 749070-5
749070-5
TE Connectivity / AMP Brand
50 50SR VERT RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR VERT RCPT ASSY
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 50 Positions
- Vertical Mount Angle
- Through Hole Contact Termination Type
Search Keywords: 7490705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749070-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
158
$31.58
315
$16.72
473
$11.49
630 +
$11.26
Click for Quote
Log in
to unlock special pricing