- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 749069-8
749069-8
TE Connectivity / AMP Brand
80 50SR VERT RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 50SR VERT RCPT ASSY
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 80 Positions
- Vertical Mount Angle
- Through Hole Contact Termination Type
Search Keywords: 7490698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749069-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:80
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
111
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
111
$35.35
221
$18.80
331
$13.25
441 +
$12.98
Click for Quote
Log in
to unlock special pricing