Available Replacements
ROHs Equivalent
5749069-7 5749069-7 TE Connectivity / AMP Brand
5749069-7

TE Connectivity / AMP Brand

In Stock: 6

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

749069-7

68 50SR VERT RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
68 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 68
  • PCB Mount Angle = Vertical
  • Through Hole Contact Termination Type
Search Keywords: 7490697
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 749069-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 68
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 749069-7 discontinued?
Yes, 749069-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 749069-7 RoHS compliant?
No, 749069-7 is not RoHS compliant.
What is the lead time for 749069-7?
The standard lead time for 749069-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.18
8
$13.80
16
$13.47
32
$13.27
56
$13.08
104
$12.72
256
$12.56
504 +
$12.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!