- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 748981-1
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
748981-1
25 APIII RCPT 318 (SL,BL)
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description
+
25 APIII RCPT 318 (SL,BL)
Product Highlights:
- 25 Positions
- With Contacts
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
Search Keywords: 7489811
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 748981-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 3 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
Product Guides
+
Frequently Asked Questions
Is 748981-1 discontinued?
Yes, 748981-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 748981-1 RoHS compliant?
No, 748981-1 is not RoHS compliant.
What is the lead time for 748981-1?
The standard lead time for 748981-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.